-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647845-7) SERIES 50 HOUSING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9876
|
Newark | Plug/Rcpt Conn Housing, Polycarbonate, Product Range:Power 50 Series, Gender:Plug, Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 & 647879-1 Pin & Socket Contacts, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 647845-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10682 |
|
$1.4800 | Buy Now |
DISTI #
647845-7
|
Avnet Americas | Conn Housing RCP 2 POS ST Bulk - Bag (Alt: 647845-7) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 700 Lead time: 7 Weeks, 5 Days Container: Bag | 110 Factory Stock |
|
$0.9858 | Buy Now |
DISTI #
571-6478457
|
Mouser Electronics | Heavy Duty Power Connectors SERIES 50 HSG BLACK RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 700 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.8760 | Buy Now |
DISTI #
AMP647845-7
|
Heilind Electronics | SERIES 50 HOUSING,BLACK | Americas - 0 in Stock |
|
$1.0942 | Buy Now |
|
Onlinecomponents.com | SERIES 50 HOUSING,BLACK RoHS: Compliant |
39 Partner Stock |
|
$0.9730 / $1.4880 | Buy Now |
DISTI #
73588196
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 110 |
|
$1.2400 | Buy Now |
DISTI #
647845-7
|
TTI | Heavy Duty Power Connectors SERIES 50 HSG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 28000 Package Multiple: 175 Container: Each | Americas - 0 |
|
$1.1300 | Buy Now |
DISTI #
AMP647845-7
|
Interstate Connecting Components | SERIES 50 HOUSING,BLACK | 0 |
|
$1.0942 | Buy Now |
DISTI #
647845-7
|
Avnet Abacus | Conn Housing PL/RCP 2 POS 19.05mm ST Cable Mount Black Bag (Alt: 647845-7) RoHS: Compliant Min Qty: 28000 Package Multiple: 700 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647845-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647845-7
TE Connectivity
(647845-7) SERIES 50 HOUSING,BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.38 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.9 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.394 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.05 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |
This table gives cross-reference parts and alternative options found for 647845-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647845-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1604037-1 | (1604037-1) 175A HOUSING SUB-ASSY,YELLOW | TE Connectivity | 647845-7 vs 1604037-1 |
1604050-6 | (1604050-6) 350A HOUSING SUB-ASSY,GREEN | TE Connectivity | 647845-7 vs 1604050-6 |
647845-3 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-7 vs 647845-3 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 647845-7 vs S2P-LV-P |
1604050-1 | (1604050-1) 350A HOUSING SUB-ASSY,YELLOW | TE Connectivity | 647845-7 vs 1604050-1 |
295-0074-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 647845-7 vs 295-0074-01100 |
1445994-2 | (1445994-2) 120A HSG SUBASY,BLUE | TE Connectivity | 647845-7 vs 1445994-2 |
2005248-9 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-7 vs 2005248-9 |
1445994-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-7 vs 1445994-1 |
295-0077-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 647845-7 vs 295-0077-01100 |