Part Details for 647H/25V by APEM Inc
Overview of 647H/25V by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 647H/25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-647H/25V
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$34.3800 / $35.3400 | Order Now |
DISTI #
74998116
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 647H/25V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1900 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom DPDT Locking Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$31.7600 / $41.8900 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom DPDT Locking Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$31.7600 / $41.8900 | Buy Now |