Part Details for 6485470001 by TE Connectivity
Overview of 6485470001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6485470001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6485470001
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Tape and Reel (Alt: 6485470001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 1 Days Container: Reel | 155 Factory Stock |
|
$0.4722 / $0.5331 | Buy Now |
|
Future Electronics | CM-SCE Series Military Grade Tie On Cable Marker RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.5700 / $0.6350 | Buy Now |
DISTI #
RYCCM-SCE-1/4-4H-9
|
Heilind Electronics | 6485470001 6-1195119-2 CM-SCE-1/4-4H-9 | Americas - 0 in Stock |
|
$0.3790 / $0.5859 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Tie Cross Linked Polyolefin White RoHS: Compliant |
205250 Partner Stock |
|
$0.3368 / $0.3826 | Buy Now |
DISTI #
6485470001
|
TTI | Wire Labels & Markers CM-SCE-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 82250 In Stock |
|
$0.3300 / $0.3540 | Buy Now |
DISTI #
RYCCM-SCE-1/4-4H-9
|
Interstate Connecting Components | 6485470001 6-1195119-2 CM-SCE-1/4-4H-9 | 0 |
|
$0.3790 / $0.5859 | Buy Now |
DISTI #
TE Connectivity 6485470001
|
PEI Genesis | Raychem Cable Wires | 205250 |
|
Buy Now | |
DISTI #
6485470001
|
Avnet Asia | Cable Marker Dot Matrix Polyolefin White (Alt: 6485470001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 4 Days | 0 |
|
$0.6041 / $0.6807 | Buy Now |
|
Master Electronics | Cable Markers Printable Tie Cross Linked Polyolefin White RoHS: Compliant |
205250 Partner Stock |
|
$0.3368 / $0.3826 | Buy Now |
Part Details for 6485470001
6485470001 CAD Models
6485470001 Part Data Attributes
|
6485470001
TE Connectivity
Buy Now
|
Compare Parts:
6485470001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |