-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 31 POS W/ LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7215
|
Newark | Standard Card Edge Conn Conn Sec Ii 31 Pos W/ |Amp Te Connectivity 6489165-1 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$5.6300 | Buy Now |
DISTI #
2266-6489165-1-ND
|
DigiKey | CONN EDGE DUAL FML 62POS 0.100 Min Qty: 15 Lead time: 74 Weeks Container: Box MARKETPLACE PRODUCT |
205 In Stock |
|
$4.5600 / $4.7300 | Buy Now |
DISTI #
A114297-ND
|
DigiKey | CONN EDGE DUAL FML 62POS 0.100 Min Qty: 15 Lead time: 74 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2974 | Buy Now |
DISTI #
6489165-1
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6489165-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Bulk | 0 |
|
$3.6622 / $4.4070 | Buy Now |
DISTI #
571-6489165-1
|
Mouser Electronics | Standard Card Edge Connectors CONN SEC II 31 POS W/ LATCH RoHS: Compliant | 0 |
|
$4.8800 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$3.6600 | Buy Now |
DISTI #
AMP6489165-1
|
Heilind Electronics | CONN SEC II 31 POS W/ LATCH | Americas - 0 in Stock |
|
$4.5640 / $4.7023 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 31 POS W/ LATCH RoHS: Compliant |
205 Partner Stock |
|
$5.3800 / $9.2800 | Buy Now |
DISTI #
AMP6489165-1
|
Interstate Connecting Components | CONN SEC II 31 POS W/ LATCH | 0 |
|
$4.5640 / $4.7023 | Buy Now |
DISTI #
TE Connectivity 6489165-1
|
PEI Genesis | Card Edge Connector 61 Contac | 205 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6489165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6489165-1
TE Connectivity
CONN SEC II 31 POS W/ LATCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.368 inch | |
Body Depth | 0.79 inch | |
Body Length | 3.934 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4.26A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8514 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.26 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3336 N |