-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.20mm Male Dual Row Angled Header WR-MPC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1294
|
Newark | Wire-To-Board Connector, Right Angle, Wr-Mpc4 Series, Through Hole, Header, 4, 4.2 Mm Rohs Compliant: Yes |Wurth Elektronik 64900429522 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$0.5020 / $0.6400 | Buy Now |
DISTI #
732-1933-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
305 In Stock |
|
$0.4530 / $0.6500 | Buy Now |
DISTI #
710-64900429522
|
Mouser Electronics | Headers & Wire Housings WR-MPC4 4.2mm Male 4Pin Dual Agld RoHS: Compliant | 1586 |
|
$0.4150 / $0.5500 | Buy Now |
DISTI #
1641798
|
element14 Asia-Pacific | HEADER, 4.2MM, DUAL, R/A, 4WAY RoHS: Compliant Min Qty: 10 Container: Each | 184 |
|
$0.4543 / $0.6062 | Buy Now |
DISTI #
1641798
|
Farnell | HEADER, 4.2MM, DUAL, R/A, 4WAY RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Each | 184 |
|
$0.4519 / $0.7124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
64900429522
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64900429522
Wurth Elektronik
4.20mm Male Dual Row Angled Header WR-MPC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 64900429522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64900429522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
649004227222 | 4.20mm Male Dual Row Angled Header w. Mounting Pegs WR-MPC4 | Wurth Elektronik | 64900429522 vs 649004227222 |