-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7220
|
Newark | Circular Connector Adapter, Aluminum Alloy |Raychem Te Connectivity 649411-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$289.6800 | Buy Now |
DISTI #
2266-649411-000-ND
|
DigiKey | TXR41AB90-2012BI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$278.5400 / $294.9200 | Buy Now |
DISTI #
649411-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 649411-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$228.0468 / $274.4292 | Buy Now |
DISTI #
RYCTXR41AB90-2012BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB90-2012BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR41AB90-2012BI |
21 Partner Stock |
|
$256.2600 / $296.9200 | Buy Now |
DISTI #
649411-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR41AB90-2012BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$239.8800 / $249.5700 | Buy Now |
DISTI #
649411-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 649411-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$228.0468 / $274.4292 | Buy Now |
DISTI #
649411-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 649411-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$228.0468 / $274.4292 | Buy Now |
DISTI #
RYCTXR41AB90-2012BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AB90-2012BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 649411-000
|
PEI Genesis | TXR41AB90-2012BI | 21 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
649411-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
649411-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.49 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |