There are no models available for this part yet.
Overview of 65-4401 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01L | Coilcraft Inc | General Purpose Inductor, 0.053uH, Air-Core, 3838 | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 65-4401 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01E8763
|
Newark | Cable S-Vhs Y Adaptor 1M/2F Super Vhs/Gc Electronics |Gc Electronics 65-4401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.6100 | Buy Now | |
Onlinecomponents.com | Cable Assembly Audio Super VHS Plug to 2(Super VHS Jack) PL-F RoHS: Compliant |
4 In Stock |
|
$2.0900 / $2.8400 | Buy Now | ||
Master Electronics | Cable Assembly Audio Super VHS Plug to 2(Super VHS Jack) PL-F RoHS: Compliant |
4 In Stock |
|
$2.0900 / $2.8400 | Buy Now |