Part Details for 650.2905.850 by Altech Corporation
Overview of 650.2905.850 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650.2905.850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8668
|
Newark | Inductive Sensor |Altech 650.2905.850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0000 / $182.1300 | Buy Now |
DISTI #
650.2905.850-ND
|
DigiKey | INDUCTIVE SENSOR KIB-M18PS/005-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.4000 | Buy Now |
DISTI #
845-6502905850
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$129.4600 | Order Now |
DISTI #
71238648
|
RS | INDUCTIVE SENSOR, KIB-M18PS/005-KL2 | Altech Corp 650.2905.850 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$132.5800 / $152.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.0900 / $151.9500 | Buy Now |
DISTI #
10048984
|
TestEquity LLC | Altech 650.2905.850 Inductive Sensor KIB-M18PS/005-KL2 | 0 |
|
$149.1200 | Buy Now |
Part Details for 650.2905.850
650.2905.850 CAD Models
650.2905.850 Part Data Attributes:
|
650.2905.850
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2905.850
Altech Corporation
Inductive Sensor, 5mm Min, 5mm Max, 200mA, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 82.5 mm | |
Body Length or Diameter | 18 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |