-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEY PLUG-SHORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8393
|
Newark | Key Plug Short, Polyester, Natural, Accessory Type:Keying Plug, For Use With:Amp Standard Edge Ii Series Connectors, Product Range:Standard Edge Ii Series Rohs Compliant: Yes |Amp Te Connectivity 650025-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5135 |
|
$0.1920 | Buy Now |
DISTI #
A130918-ND
|
DigiKey | KEY PLUG-SHORT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3492 In Stock |
|
$0.2037 / $0.4400 | Buy Now |
DISTI #
650025-2
|
Avnet Americas | Connector Accessories Keying Plug Intercontact - Bulk (Alt: 650025-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 27669 |
|
$0.1881 | Buy Now |
DISTI #
90F3849
|
Avnet Americas | Connector Accessories Keying Plug Intercontact - Bulk (Alt: 90F3849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.2490 / $0.3640 | Buy Now |
DISTI #
99X8393
|
Avnet Americas | Connector Accessories Keying Plug Intercontact - Bulk (Alt: 99X8393) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 5135 Partner Stock |
|
$0.2490 / $0.3640 | Buy Now |
DISTI #
571-6500252
|
Mouser Electronics | Standard Card Edge Connectors SHORT KEY PLUG RoHS: Compliant | 7516 |
|
$0.1780 / $0.2800 | Buy Now |
|
Future Electronics | Natural Color Polyester Short Key Plug RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.1920 / $0.2300 | Buy Now |
DISTI #
AMP650025-2
|
Heilind Electronics | KEY PLUG-SHORT | Americas - 0 in Stock |
|
$0.2035 / $0.2432 | Buy Now |
|
Onlinecomponents.com | KEY PLUG-SHORT RoHS: Compliant |
7420 In Stock |
|
$0.1621 / $0.2351 | Buy Now |
DISTI #
650025-2
|
TTI | Standard Card Edge Connectors SHORT KEY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Each |
Americas - 40454 In Stock |
|
$0.1700 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650025-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650025-2
TE Connectivity
KEY PLUG-SHORT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | KEYING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |