Part Details for 65003CY SL001 by Alpha Wire
Overview of 65003CY SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65003CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2413
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65003CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,792.6500 | Buy Now |
DISTI #
65003CYSL001-ND
|
DigiKey | CABLE 3COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,614.6700 / $1,648.1400 | Buy Now |
DISTI #
602-65003CY-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,614.6600 / $1,635.6200 | Order Now |
DISTI #
70139815
|
RS | Multiconductor, Flexible, 3C, 20AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65003CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,648.1400 | RFQ |
DISTI #
65003CY-SL001
|
TME | Wire, Xtra Guard® Flex, 3x20AWG, tinned copper braid, PVC, 600V Min Qty: 1 | 0 |
|
$1,626.4500 / $2,091.1500 | RFQ |
Part Details for 65003CY SL001
65003CY SL001 CAD Models
65003CY SL001 Part Data Attributes
|
65003CY SL001
Alpha Wire
Buy Now
|
Compare Parts:
65003CY SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |