Part Details for 65003CY SL002 by Alpha Wire
Overview of 65003CY SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65003CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2414
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.5Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65003CY SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,445.2400 | Buy Now |
DISTI #
65003CYSL002-ND
|
DigiKey | CABLE 3COND 20AWG SLATE SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4741 | Buy Now |
DISTI #
602-65003CY-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,144.0800 / $1,213.4600 | Order Now |
DISTI #
70139816
|
RS | Multiconductor, Flexible, 3C, 20AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65003CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,269.5100 | RFQ |