Part Details for 65003CY SL005 by Alpha Wire
Overview of 65003CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65003CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2415
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65003CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$377.5400 | Buy Now |
DISTI #
65003CYSL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$298.9020 / $335.7900 | Buy Now |
DISTI #
602-65003CY
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$298.9000 / $334.3600 | Order Now |
DISTI #
70139817
|
RS | Multiconductor, Flexible, 3C, 20AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65003CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$458.4900 | RFQ |
DISTI #
65003CY-SL005
|
TME | Wire, Xtra Guard® Flex, 3x20AWG, tinned copper braid, PVC, 600V Min Qty: 1 | 0 |
|
$282.8400 / $363.6500 | RFQ |