Part Details for 65022-002 by TE Connectivity
Overview of 65022-002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65022-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-65022-002-ND
|
DigiKey | JUNCTION ASSY Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
306 In Stock |
|
$61.7100 / $79.9900 | Buy Now |
DISTI #
65022-002-ND
|
DigiKey | JUNCTION ASSY Min Qty: 1 Lead time: 35 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.1460 | Buy Now |
DISTI #
65022-002
|
Avnet Americas | - Bulk (Alt: 65022-002) RoHS: Compliant Min Qty: 89 Package Multiple: 89 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$61.8556 / $74.4364 | Buy Now |
DISTI #
571-65022-002
|
Mouser Electronics | Rectangular MIL Spec Connectors JUNCTION ASSY RoHS: Compliant | 0 |
|
$94.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 89 Package Multiple: 1 Container: Bag | 0Bag |
|
$67.2100 | Buy Now |
DISTI #
DCH65022-002
|
Heilind Electronics | JUNCTION ASSY | Americas - 0 in Stock |
|
$82.0487 / $104.8400 | Buy Now |
DISTI #
65022-002
|
TTI | Rectangular MIL Spec Connectors JUNCTION ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$91.0900 | Buy Now |
DISTI #
65022-002
|
Avnet Americas | - Bulk (Alt: 65022-002) RoHS: Compliant Min Qty: 89 Package Multiple: 89 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$61.8556 / $74.4364 | Buy Now |
DISTI #
65022-002
|
Avnet Americas | - Bulk (Alt: 65022-002) RoHS: Compliant Min Qty: 89 Package Multiple: 89 Lead time: 32 Weeks, 6 Days Container: Bulk | 0 |
|
$61.8556 / $74.4364 | Buy Now |
DISTI #
DCH65022-002
|
Interstate Connecting Components | JUNCTION ASSY | 0 |
|
$82.0487 / $104.8400 | Buy Now |
Part Details for 65022-002
65022-002 CAD Models
65022-002 Part Data Attributes
|
65022-002
TE Connectivity
Buy Now
|
Compare Parts:
65022-002
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |