Part Details for 65031540 by Southwire Company LLC
Overview of 65031540 by Southwire Company LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65031540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2564-65031540-ND
|
DigiKey | 400A AC CAT III 600V CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
492 In Stock |
|
$47.9800 | Buy Now |