Part Details for 65039-032ELF by Amphenol Corporation
Overview of 65039-032ELF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-032ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65039-032ELF
|
Avnet Americas | Connector Housing, FCI Mini-PV 65039, Receptacle, 5 Ways, 2.54 mm - Bag (Alt: 65039-032ELF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.0961 / $0.1143 | Buy Now |
DISTI #
17M4028
|
Avnet Americas | Connector Housing, FCI Mini-PV 65039, Receptacle, 5 Ways, 2.54 mm - Bulk (Alt: 17M4028) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1702 Partner Stock |
|
$0.1150 / $0.1270 | Buy Now |
DISTI #
649-65039-032ELF
|
Mouser Electronics | Headers & Wire Housings Mini Latch Housing .100CC-SG-L Row, 58P RoHS: Compliant | 2296 |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
65039-032ELF
|
Avnet Abacus | Connector Housing, FCI Mini-PV 65039, Receptacle, 5 Ways, 2.54 mm (Alt: 65039-032ELF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1625 / $0.1756 | Buy Now |