Part Details for 65039-032LF by Amphenol Corporation
Overview of 65039-032LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-032LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65039-032LF
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 65039-032LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.4477 / $0.5322 | Buy Now |
DISTI #
99K0172
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 99K0172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 692 Partner Stock |
|
$0.6890 / $0.9470 | Buy Now |
DISTI #
649-65039-032LF
|
Mouser Electronics | Headers & Wire Housings MINI-LATCH PV 5P RoHS: Compliant | 1608 |
|
$0.4830 / $0.9400 | Buy Now |
DISTI #
65039-032LF
|
TTI | Headers & Wire Housings MINI-LATCH PV 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 6462 In Stock |
|
$0.4500 / $0.8000 | Buy Now |
DISTI #
65039-032LF
|
Avnet Abacus | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 65039-032LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
65039-032LF
|
Avnet Abacus | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 65039-032LF) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4458 | Buy Now |
|
Perfect Parts Corporation | 1452 |
|
RFQ |