Part Details for 65039-034ELF by Amphenol FCi
Overview of 65039-034ELF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65039-034ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474303
|
RS | FCI 65039 Series 2.54mm Pitch 3 Way 1 Row Female Straight PCB Connector Housing | Amphenol FCI (Amphenol CS) 65039-034ELF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1710 | RFQ |
DISTI #
BRG65039-034ELF
|
Heilind Electronics | MINI LATCH HSG .100CC-SG-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77313513
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 842 |
|
$0.1983 | Buy Now |
DISTI #
BRG65039-034ELF
|
Interstate Connecting Components | MINI LATCH HSG .100CC-SG-L | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 65039-034ELF
|
PEI Genesis | MINI LATCH HSG .100CC-SG-L | 842 |
|
Buy Now |
Part Details for 65039-034ELF
65039-034ELF CAD Models
65039-034ELF Part Data Attributes
|
65039-034ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-034ELF
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.294 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-034ELF
This table gives cross-reference parts and alternative options found for 65039-034ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-034ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR85T0-26B1-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | 65039-034ELF vs SSR85T0-26B1-M46 |
SMR85T4-26B3-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | 65039-034ELF vs SMR85T4-26B3-M46 |
SS2-026-H064/9-99/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H064/9-99/2B |
SS2-026-H064/3-99/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H064/3-99/2B |
SSR85T0-26B2-M46 | Board Connector, 85 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | 65039-034ELF vs SSR85T0-26B2-M46 |
SS2-026-H066/0-99/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H066/0-99/2A |
SS2-026-H064/7-99/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H064/7-99/2B |
SS2-026-H066/2-99/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H066/2-99/2B |
SS2-026-H064/8-99/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H064/8-99/2A |
SS2-026-H064/4-99/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 65039-034ELF vs SS2-026-H064/4-99/2B |