-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
048 EURO TYPE R PIN ST ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0410
|
Newark | Din 41612 Connectors 048 Euro Type R Pin |Amp Te Connectivity 650477-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.8400 / $4.9000 | Buy Now |
DISTI #
A1237-ND
|
DigiKey | CONN DIN PLUG 48POS PCB GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
686 In Stock |
|
$2.6754 / $3.3100 | Buy Now |
DISTI #
650477-5
|
Avnet Americas | Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 650477-5) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5256 / $3.0393 | Buy Now |
DISTI #
571-650477-5
|
Mouser Electronics | DIN 41612 Connectors 048 EURO TYPE R PIN RoHS: Not Compliant | 577 |
|
$2.6700 / $3.3100 | Buy Now |
DISTI #
73776950
|
RS | 048 EURO TYPE R PIN ST ASSY, Eurocard Connectors | TE Connectivity 650477-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Future Electronics | 048 EURO TYPE R PIN ST ASSY RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.6700 | Buy Now |
DISTI #
AMP650477-5
|
Heilind Electronics | 048 EURO TYPE R PIN ST ASSY | Americas - 0 in Stock |
|
$1.7976 / $1.9297 | Buy Now |
|
Onlinecomponents.com | 048 EURO TYPE R PIN ST ASSY |
164 In Stock |
|
$2.4800 / $3.4200 | Buy Now |
DISTI #
51509203
|
Verical | Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole Box RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Americas - 150 |
|
$4.0182 / $4.5298 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
650477-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650477-5
TE Connectivity
048 EURO TYPE R PIN ST ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612: IEC 60603-2 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.14 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 650477-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650477-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536407-5 | 048 EURO TYPE C PIN BL ASSY | TE Connectivity | 650477-5 vs 536407-5 |
5148474-1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 650477-5 vs 5148474-1 |
5148472-4 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | TE Connectivity | 650477-5 vs 5148472-4 |
5148083-1 | 048 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 650477-5 vs 5148083-1 |
650478-9 | 048 EURO TYPE C PIN ST ASSY | TE Connectivity | 650477-5 vs 650478-9 |
650948-5 | 048 EURO TYPE C PIN ST ASSY | TE Connectivity | 650477-5 vs 650948-5 |
5536407-5 | ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48 | TE Connectivity | 650477-5 vs 5536407-5 |