Part Details for 65060 by HELUKABEL
Overview of 65060 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY-BKUL12X20AWG
|
TME | Wire, LiYCY UL, 12x20AWG, shielded,braid made of copper wires Min Qty: 5 | 0 |
|
$6.6000 / $9.6600 | RFQ |
Part Details for 65060
65060 CAD Models
65060 Part Data Attributes:
|
65060
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
65060
HELUKABEL
Wire And Cable, 12 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | ELECTRONICS, CONTROL AND COMMAND, MEASUREMENT TECHNOLOGY | |
Approvals | CE; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.56 mm2 | |
Diameter | 8.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |