Part Details for 65081K206X by Switchcraft Conxall
Overview of 65081K206X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65081K206X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0395
|
Newark | Multi Station Switch, Product Range:Multi Switch, Contact Configuration:-, Switch Terminals:-, Contact Current Max:-, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:-, No. Of Stations:8 Rohs Compliant: Yes |Switchcraft/conxall 65081K206X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4200 / $87.1300 | Buy Now |
DISTI #
65081K206X-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-65081K206X
|
Mouser Electronics | Pushbutton Switches DW MULTI-SW ASSEMBLY 8 STATION W/ LOCK RoHS: Compliant | 11 |
|
$52.6500 / $71.2300 | Buy Now |
DISTI #
70930158
|
RS | DW MULTI-SW ASSEMBLY | Switchcraft 65081K206X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.1700 | RFQ |
DISTI #
000000000002482860
|
Sager | Pushbutton Switches DW MULTI-SW ASSEMBLY 8 STATION W/ LOCK | 0 |
|
Buy Now |
Part Details for 65081K206X
65081K206X CAD Models
65081K206X Part Data Attributes:
|
65081K206X
Switchcraft Conxall
Buy Now
|
Compare Parts:
65081K206X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |