Part Details for 650C1B102F by Electrocube Inc
Overview of 650C1B102F by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 650C1B102F
650C1B102F CAD Models
650C1B102F Part Data Attributes:
|
650C1B102F
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
650C1B102F
Electrocube Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Manufacturer Series | 650C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 650C1B102F
This table gives cross-reference parts and alternative options found for 650C1B102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650C1B102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X463.001-1-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | 650C1B102F vs X463.001-1-100 |
MC02D102F | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | 650C1B102F vs MC02D102F |