Part Details for 650C1B105K by Electrocube Inc
Overview of 650C1B105K by Electrocube Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650C1B105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 72 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 650C1B105K
650C1B105K CAD Models
650C1B105K Part Data Attributes
|
650C1B105K
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
650C1B105K
Electrocube Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 7858 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 3.556 mm | |
JESD-609 Code | e3 | |
Length | 19.812 mm | |
Manufacturer Series | 650C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 650 | |
Size Code | 7858 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 14.732 mm |