Part Details for 650FS002M16 by Glenair Inc
Overview of 650FS002M16 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650FS002M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2030
|
Newark | Connector |Glenair 650FS002M16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$119.1700 / $382.0700 | Buy Now |
DISTI #
3937-650FS002M16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$586.8300 | Buy Now |
DISTI #
650FS002M16
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Shell Size 16 - Bulk (Alt: 650FS002M16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$90.2892 / $424.5150 | Buy Now |
DISTI #
654-650FS002M16
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT BAYONET RoHS: Compliant | 8 |
|
$118.5500 / $389.7200 | Buy Now |
DISTI #
71105247
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$150.7750 | Buy Now |
DISTI #
77948767
|
Verical | Connector Accessories Dummy Stowage Receptacle Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$154.6410 / $362.8333 | Buy Now |
|
Quest Components | Electronic Component | 1 |
|
$110.4480 | Buy Now |
DISTI #
650FS002M16
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Shell Size 16 - Bulk (Alt: 650FS002M16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$90.2892 / $424.5150 | Buy Now |
DISTI #
GLE650FS002M16
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$138.1617 / $566.0200 | Buy Now |
|
Powell Electronics | Dummy Stowage Receptacles Min Qty: 1 | 8 |
|
$243.6200 / $435.4000 | Buy Now |
Part Details for 650FS002M16
650FS002M16 CAD Models
650FS002M16 Part Data Attributes:
|
650FS002M16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650FS002M16
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |