Part Details for 6510-V-48-0 by Pomona Electronics
Overview of 6510-V-48-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6510-V-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5091
|
Newark | Coaxial Cable, Rg-59, 48In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:Black Rohs Compliant: Yes |Pomona 6510-V-48-0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
501-2109-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$32.2900 | Buy Now |
DISTI #
565-6510-V-48-0
|
Mouser Electronics | RF Cable Assemblies TRUE 75 OHM CABLE RoHS: Compliant | 0 |
|
$32.2900 | Order Now |
DISTI #
70198531
|
RS | Cable Assembly, BNC Male x2,RG-59, Coaxial Cbl,48",Black, PTFE Ins,+50C Temp Rtg | Pomona Electronics 6510-V-48-0 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3200 / $32.2900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 1.39m BNC to BNC M-M |
7 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
DISTI #
56492508
|
Verical | Cable Assembly Coaxial 1.392m BNC to BNC M-M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1951 | Americas - 5 |
|
$48.0886 | Buy Now |
DISTI #
POM-6510-V-48-0
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.2192m, black Min Qty: 1 | 0 |
|
$39.0100 / $41.6100 | RFQ |
|
Master Electronics | Cable Assembly PVC 1.39m BNC to BNC M-M |
7 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ | ||
DISTI #
26298.1
|
TestEquity LLC | BNC TO BNC, TRUE 75 OHM (BLACK) | 0 |
|
$37.9900 | Buy Now |
Part Details for 6510-V-48-0
6510-V-48-0 CAD Models
6510-V-48-0 Part Data Attributes:
|
6510-V-48-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6510-V-48-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG59, BRASS, GOLD PLATED, CABLE LENGTH: 48 INCH, POLYTETRAFLUORO ETHYLENE | |
Connector Type | INTERCONNECTION DEVICE |