Part Details for 6510-V-60-0 by Pomona Electronics
Overview of 6510-V-60-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6510-V-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6716
|
Newark | Rf Cable, Bnc Plug-Bnc Plug, 1.5M Rohs Compliant: Yes |Pomona 6510-V-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4000 / $54.5600 | Buy Now |
DISTI #
30C5092
|
Newark | Coaxial Cable, Rg-59, 60In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black Rohs Compliant: Yes |Pomona 6510-V-60-0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $37.9900 | Buy Now |
DISTI #
501-2110-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$32.2900 | Buy Now |
DISTI #
565-6510-V-60-0
|
Mouser Electronics | RF Cable Assemblies TRUE 75 OHM CABLE RoHS: Compliant | 8 |
|
$32.2900 | Buy Now |
DISTI #
70198532
|
RS | Cable 60 In. Rg59 Non Booted Black Jacket Ul Listed | Pomona Electronics 6510-V-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$31.3200 / $32.2900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 1.695m BNC to BNC M-M |
2 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
DISTI #
POM-6510-V-60-0
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.524m, black Min Qty: 1 | 0 |
|
$39.0100 / $41.6100 | RFQ |
|
Master Electronics | Cable Assembly PVC 1.695m BNC to BNC M-M |
2 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
DISTI #
34624.1
|
TestEquity LLC | Pomona 6510-V-60-0 BNC To BNC, 75 Ohms, 500 V, 60â Long, Brass, Black, 6510 Series | 0 |
|
$37.9900 | Buy Now |
Part Details for 6510-V-60-0
6510-V-60-0 CAD Models
6510-V-60-0 Part Data Attributes:
|
6510-V-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6510-V-60-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG59, BRASS, GOLD PLATED, CABLE LENGTH: 60 INCH, POLYTETRAFLUORO ETHYLENE | |
Connector Type | INTERCONNECTION DEVICE |