Part Details for 65131 by Desco Industries Inc
Overview of 65131 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0348
|
Newark | Mat Roll, Vinyl, Blue, 30" X 50 , Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:30", Length - Imperial:50Ft, Length - Metric:15.2M Rohs Compliant: Na |Desco 65131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$731.2900 | Buy Now |
DISTI #
16-65131-ND
|
DigiKey | TABLE MAT VINYL DK BLU 50'X2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$965.3100 | Buy Now |
DISTI #
809-65131
|
Mouser Electronics | Anti-Static Control Products ROLL, STATFREE B2 PLUS VINYL, DARK BLUE, 0.080''x30''x50' RoHS: Compliant | 0 |
|
$1,013.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$962.7100 / $1,019.6000 | Buy Now |
DISTI #
10018199
|
Techni-Tool, Inc. | Desco 65131 Mat Roll, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 30" x 50' | 0 |
|
$1,013.5800 | Buy Now |
DISTI #
10018199
|
TestEquity LLC | Desco 65131 Mat Roll, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 30" x 50' | 0 |
|
$1,013.5800 | Buy Now |