Part Details for 65143 by Desco Industries Inc
Overview of 65143 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0360
|
Newark | Mat Roll, Vinyl, Blue, 36" X 72", Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:36", Length - Imperial:72", Length - Metric:1.8M Rohs Compliant: Na |Desco 65143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.3300 | Buy Now |
DISTI #
16-65143-ND
|
DigiKey | TABLE MAT VINYL DARK BLU 6' X 3' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$246.0300 | Buy Now |
DISTI #
809-65143
|
Mouser Electronics | Anti-Static Control Products MAT, STATFREE B2 PLUS VINYL, DARK BLUE, 0.080''x36''x72'' RoHS: Compliant | 0 |
|
$245.4100 / $258.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$215.8900 / $267.5400 | Buy Now | |
DISTI #
10018211
|
Techni-Tool, Inc. | Desco 65143 Mat, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 36" x 72'' | 0 |
|
$258.3300 | Buy Now |
DISTI #
10018211
|
TestEquity LLC | Desco 65143 Mat, Statfree B2 Plus Vinyl, Dark Blue, 0.060" x 36" x 72'' | 0 |
|
$258.3300 | Buy Now |