Part Details for 65203 SL001 by Alpha Wire
Overview of 65203 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65203 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8437
|
Newark | Unshielded Multiconductor Cable 3 Conductor 12Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:12Awg, Conductor Area Csa:4Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65203 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,019.6300 | Buy Now |
DISTI #
65203SL001-ND
|
DigiKey | CABLE 3COND 12AWG SLATE 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$1,819.1167 / $1,856.8300 | Buy Now |
DISTI #
602-65203SL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD FLEX RoHS: Compliant | 0 |
|
$1,819.1100 / $1,856.8200 | Order Now |
DISTI #
70137706
|
RS | Multiconductor, 3C, 12AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65203 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,120.8200 / $2,232.4600 | RFQ |