-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8815
|
Newark | Wtb Housing, Rcpt, 34Pos, 2Rows, 2.54Mm, Product Range:Fci Dubox 65239, Gender:Receptacle, No. Of Positions:34Positions, Pitch Spacing:2.54Mm, For Use With:Fci Dubox 65239 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 65239-017LF Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 578 |
|
$2.1400 / $2.3300 | Buy Now |
DISTI #
38AH4493
|
Newark | Dubox Rohs Compliant: Yes |Amphenol Communications Solutions 65239-017LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.8000 | Buy Now |
DISTI #
609-1260-ND
|
DigiKey | CONN RCPT HSG 34POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1586 In Stock |
|
$1.1290 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 34 Position. RoHS: Compliant |
578 Partner Stock |
|
$1.0800 / $1.3700 | Buy Now |
DISTI #
3272924
|
element14 Asia-Pacific | WTB HOUSING, RCPT, 34POS, 2ROWS, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2535 / $2.4087 | Buy Now |
DISTI #
3272924
|
Farnell | WTB HOUSING, RCPT, 34POS, 2ROWS, 2.54MM RoHS: Compliant Min Qty: 35 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.2773 / $2.4650 | Buy Now |
|
Master Electronics | Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 34 Position. RoHS: Compliant |
578 Partner Stock |
|
$1.0800 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy