Part Details for 653003113322 by Wurth Elektronik
Overview of 653003113322 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653003113322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T1194
|
Newark | Wire-To-Board Connector, Wr-Wtb Series, Receptacle, 3, 1.25 Mm Rohs Compliant: Yes |Wurth Elektronik 653003113322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$0.1440 / $0.2110 | Buy Now |
DISTI #
732-2883-ND
|
DigiKey | CONN RCPT HSG 3POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3146 In Stock |
|
$0.1260 / $0.2400 | Buy Now |
DISTI #
710-653003113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB 1.25mm Female 3Pin Terminal Hsng RoHS: Compliant | 3044 |
|
$0.1260 / $0.2400 | Buy Now |
DISTI #
1841409
|
element14 Asia-Pacific | HOUSING, 1.25MM, 3WAY RoHS: Compliant Min Qty: 10 Container: Each | 866 |
|
$0.1491 / $0.2022 | Buy Now |
DISTI #
1841409
|
Farnell | HOUSING, 1.25MM, 3WAY RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 366 |
|
$0.1215 / $0.2304 | Buy Now |
Part Details for 653003113322
653003113322 CAD Models
653003113322 Part Data Attributes:
|
653003113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653003113322
Wurth Elektronik
1.25mm Female Terminal Housing WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 653003113322
This table gives cross-reference parts and alternative options found for 653003113322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653003113322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWH120-PULG-S03-UU-WH | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, White Insulator | Sullins Connector Solutions | 653003113322 vs SWH120-PULG-S03-UU-WH |