Part Details for 6530BP44A1190E by Johanson Dielectrics Inc
Overview of 6530BP44A1190E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6530BP44A1190E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-6530BP44A1190E
|
Mouser Electronics | Signal Conditioning WiFi6 Bandpass Filter RoHS: Compliant | 6518 |
|
$0.4920 / $1.3800 | Buy Now |
Part Details for 6530BP44A1190E
6530BP44A1190E CAD Models
6530BP44A1190E Part Data Attributes
|
6530BP44A1190E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6530BP44A1190E
Johanson Dielectrics Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 6525MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 6525 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.2 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Terminal Finish | SILVER PLATINUM | |
Width | 3.2 mm |