Part Details for 653A1A104G by Electrocube Inc
Overview of 653A1A104G by Electrocube Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653A1A104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | .1UF CAP XREF-314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$4.5700 | Buy Now |
Part Details for 653A1A104G
653A1A104G CAD Models
653A1A104G Part Data Attributes:
|
653A1A104G
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
653A1A104G
Electrocube Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 4229 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 4.318 mm | |
JESD-609 Code | e3 | |
Length | 10.668 mm | |
Manufacturer Series | 653A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 653 | |
Size Code | 4229 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7.366 mm |