Part Details for 653L16005I2T by CTS Corporation
Overview of 653L16005I2T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653L16005I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653L16005I2T-ND
|
DigiKey | XTAL OSC XO 160.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3757 | Buy Now |
DISTI #
653L16005I2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 160MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L16005I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0612 / $3.7946 | Buy Now |
DISTI #
774-653L16005I2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 160.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.2500 / $3.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $8.5400 | Buy Now |
DISTI #
653L16005I2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 160MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L16005I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0612 / $3.7946 | Buy Now |
DISTI #
653L16005I2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 160MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L16005I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0612 / $3.7946 | Buy Now |
Part Details for 653L16005I2T
653L16005I2T CAD Models
653L16005I2T Part Data Attributes
|
653L16005I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653L16005I2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 653L16005I2T
This table gives cross-reference parts and alternative options found for 653L16005I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653L16005I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12E2J-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS12E2J-160.000MTR |
EMDS12E2H-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS12E2H-160.000MTR |
EMDS22J2J-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS22J2J-160.000MTR |
EMDS12N2H-160.000M | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS12N2H-160.000M |
EMDS12E2J-160.000M | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS12E2J-160.000M |
EMDS22N2J-160.000M | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS22N2J-160.000M |
EMDS12N2J-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS12N2J-160.000MTR |
EMDS22N2H-160.000M | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS22N2H-160.000M |
EMDS22N2H-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS22N2H-160.000MTR |
EMDS22J2H-160.000MTR | CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L16005I2T vs EMDS22J2H-160.000MTR |