Part Details for 65482-113 by Amphenol FCi
Overview of 65482-113 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 65482-113
65482-113 CAD Models
65482-113 Part Data Attributes
|
65482-113
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65482-113
Amphenol FCi
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 65482-113
This table gives cross-reference parts and alternative options found for 65482-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65482-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901613-G30 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 65482-113 vs 901613-G30 |
65473-213 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65482-113 vs 65473-213 |
39900-1213 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 65482-113 vs 39900-1213 |
65482-213 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65482-113 vs 65482-213 |
39900-0513 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 65482-113 vs 39900-0513 |
905613-10A | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 65482-113 vs 905613-10A |
905913 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 65482-113 vs 905913 |
905613-G30 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 65482-113 vs 905613-G30 |
901613 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 65482-113 vs 901613 |
905913-G30 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 65482-113 vs 905913-G30 |