Part Details for 6550.17.AA by HUBER+SUHNER
Overview of 6550.17.AA by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 6550.17.AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6156
|
Newark | Rf Terminator, N Type Plug, 50 Ohm, 5Ghz Rohs Compliant: Yes |Huber+Suhner 6550.17.AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.2700 / $276.2900 | Buy Now |
DISTI #
3628-6550.17.AA-ND
|
DigiKey | 6550.17.AA Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.0000 | Buy Now |
DISTI #
455-655017AA
|
Mouser Electronics | RF Terminators N plug(m), 50W RoHS: Compliant | 0 |
|
$271.6400 / $287.9500 | Order Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, N, plug (male) | 0 |
|
$238.3000 / $275.6400 | Buy Now |
Part Details for 6550.17.AA
6550.17.AA CAD Models
6550.17.AA Part Data Attributes:
|
6550.17.AA
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6550.17.AA
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 5000MHz Max, 50ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | N-M, I/P POWER-MAX(PEAK)=1500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |