Part Details for 65501910415301 by Wurth Elektronik
Overview of 65501910415301 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 65501910415301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2144
|
Newark | Cable, R/A Mmcx Plug-Sma Jack, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65501910415301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.0700 / $42.7900 | Buy Now |
DISTI #
732-65501910415301-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8 In Stock |
|
$33.5811 / $41.1400 | Buy Now |
DISTI #
710-65501910415301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 500V 50Ohms Flexible 152.4mm RoHS: Compliant | 0 |
|
$35.6400 / $41.1400 | Order Now |
DISTI #
3843424
|
Farnell | CABLE, R/A MMCX PLUG-SMA JACK, 152.4MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$27.7268 / $34.6460 | Buy Now |
Part Details for 65501910415301
65501910415301 CAD Models
65501910415301 Part Data Attributes
|
65501910415301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65501910415301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |