Part Details for 65502910415301 by Wurth Elektronik
Overview of 65502910415301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65502910415301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65502910415301-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
42 In Stock |
|
$47.5211 / $54.8500 | Buy Now |
DISTI #
710-65502910415301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 750V 50Ohms Flexible 152.4mm RoHS: Compliant | 8 |
|
$47.5200 / $54.8500 | Buy Now |
DISTI #
78F5057
|
Bürklin Elektronik | Coaxial cable, SMB plug (angled) to SMB plug (angled), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65502910415301 Min Qty: 1 | 10 |
|
$42.0403 / $54.8740 | Buy Now |
Part Details for 65502910415301
65502910415301 CAD Models
65502910415301 Part Data Attributes
|
65502910415301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65502910415301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |