Part Details for 65503503215306 by Wurth Elektronik
Overview of 65503503215306 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 65503503215306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13875-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$16.2900 / $20.3600 | Buy Now |
DISTI #
710-65503503215306
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316 DBL FLEX SMA PLUG-JACK RoHS: Compliant | 2 |
|
$16.2800 / $20.3600 | Buy Now |
DISTI #
78F5075
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-316DB, grommet black, 152.4 mm, 65503503215306 Min Qty: 1 | 10 |
|
$16.4509 / $20.5555 | Buy Now |
Part Details for 65503503215306
65503503215306 CAD Models
65503503215306 Part Data Attributes:
|
65503503215306
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503215306
Wurth Elektronik
SMA Straight Plug to SMA Straight Bulkhead Jack on Flexible Cable RG316 Double Braid WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CABLE ASSEMBLY |