Part Details for 65503503515302 by Wurth Elektronik
Overview of 65503503515302 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 65503503515302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13886-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
45 In Stock |
|
$19.9200 / $24.9000 | Buy Now |
DISTI #
710-65503503515302
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-142/U FLEX SMA PLUG - PLUG RoHS: Compliant | 9 |
|
$19.9100 / $24.9000 | Buy Now |
DISTI #
78F5086
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-142/U, grommet black, 152.4 mm, 65503503515302 Min Qty: 1 | 8 |
|
$20.1126 / $25.1381 | Buy Now |
Part Details for 65503503515302
65503503515302 CAD Models
65503503515302 Part Data Attributes:
|
65503503515302
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503515302
Wurth Elektronik
SMA Straight Plug to SMA Straight Plug on Flexible Cable RG142 WR-CXASY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |