Part Details for 65503503530503 by Wurth Elektronik
Overview of 65503503530503 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 65503503530503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1236
|
Newark | Rf Cord, Sma Plug-Sma Plug, 304.8Mm Rohs Compliant: Yes |Wurth Elektronik 65503503530503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $15.2500 | Buy Now |
DISTI #
732-13894-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
19 In Stock |
|
$12.0900 / $15.1100 | Buy Now |
DISTI #
710-65503503530503
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-174/U FLEX SMA PLUG - PLUG RoHS: Compliant | 87 |
|
$12.0800 / $15.1100 | Buy Now |
DISTI #
78F5095
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 304.8 mm, 65503503530503 Min Qty: 1 | 10 |
|
$12.2105 / $15.2632 | Buy Now |
Part Details for 65503503530503
65503503530503 CAD Models
65503503530503 Part Data Attributes:
|
65503503530503
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503530503
Wurth Elektronik
SMA Straight Plug to SMA Straight Plug Flexible Cable RG174 WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CABLE ASSEMBLY |