Part Details for 65525-409 by Amphenol Communications Solutions
Overview of 65525-409 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 65525-409
65525-409 CAD Models
65525-409 Part Data Attributes
|
65525-409
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65525-409
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (150) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65525-409
This table gives cross-reference parts and alternative options found for 65525-409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65525-409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-9-1-LO-6 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65525-409 vs 8614-20-9-1-LO-6 |
68798-309HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65525-409 vs 68798-309HLF |
68488-009LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65525-409 vs 68488-009LF |
68461-209 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65525-409 vs 68461-209 |
68498-309LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65525-409 vs 68498-309LF |
78938-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65525-409 vs 78938-009HLF |
8614-00-09-1-LO-10-705-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65525-409 vs 8614-00-09-1-LO-10-705-LF |
86641-909LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65525-409 vs 86641-909LF |
8614-00-09-1-LO-10-328-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65525-409 vs 8614-00-09-1-LO-10-328-LF |
68758-009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65525-409 vs 68758-009 |