Part Details for 655351F00000G by BOYD Laconia
Overview of 655351F00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655351F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-655351F00000G-ND
|
DigiKey | EXTR,65535-8FT(96.5") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
532-655351F00000G
|
Mouser Electronics | Heat Sinks Extrusion, Flatback, Class C, 12.203mm W, 2.885mm L, 0.6 Degree C/W, 8 Foot Bar RoHS: Compliant | 0 |
|
$1,495.2500 | Order Now |
DISTI #
005074
|
Avnet Americas | EXTR,65535-8FT(96.5") (Alt: 005074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
005074
|
Avnet Americas | EXTR,65535-8FT(96.5") (Alt: 005074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000006350703
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 12.203mm W, 2.885mm L, 0.6 Degree C/W, 8 Foot Bar Min Qty: 56 | 0 |
|
$205.6300 | Buy Now |