Part Details for 656-1107-304F by Dialight
Overview of 656-1107-304F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656-1107-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9651
|
Newark | 12 Flt Red 72Vdc Wterm Rohs Compliant: Yes |Dialight 656-1107-304F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.8200 / $20.2500 | Buy Now |
DISTI #
645-656-1107-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 72VDC w/Terminals RoHS: Compliant | 36 |
|
$11.4600 / $17.2800 | Buy Now |
DISTI #
74748768
|
RS | Panel mount indicator, 1/2 inch, Flat Red 72VDC with terminals | Dialight 656-1107-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$12.2300 / $15.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | Panel mount indicator, 1/2 inch, Flat Red 72VDC with terminals | Dialight 656-1107-304F RoHS: Compliant |
126 In Stock |
|
$11.5300 / $15.3000 | Buy Now |
DISTI #
79008599
|
Verical | Standard Panel Mount Indicator Min Qty: 5 Package Multiple: 1 | Americas - 62 |
|
$13.0500 | Buy Now |
DISTI #
79004553
|
Verical | Standard Panel Mount Indicator Min Qty: 5 Package Multiple: 5 Date Code: 2249 | Americas - 60 |
|
$17.3526 / $19.7165 | Buy Now |
DISTI #
656-1107-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 72VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8200 | Buy Now |
|
Master Electronics | Panel mount indicator, 1/2 inch, Flat Red 72VDC with terminals | Dialight 656-1107-304F RoHS: Compliant |
126 In Stock |
|
$11.5300 / $15.3000 | Buy Now |
Part Details for 656-1107-304F
656-1107-304F CAD Models
656-1107-304F Part Data Attributes
|
656-1107-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1107-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0085 A | |
Forward Voltage-Max | 72 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 230.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |