Part Details for 656-3303-303F by Dialight
Overview of 656-3303-303F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656-3303-303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3531
|
Newark | 1/2 Dom Yl 12Vdc W/Lead Rohs Compliant: Yes |Dialight 656-3303-303F Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$13.8800 / $15.0700 | Buy Now |
DISTI #
74Y9634
|
Newark | Led Indicator, Panel, 12.7Mm, Yel, 12V, Led Color:Yellow, Operating Voltage:12Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:18Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-3303-303F Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $14.0900 | Buy Now |
DISTI #
2266-656-3303-303F-ND
|
DigiKey | 1/2 DOM YL 12VDC W/LEAD Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
343 In Stock |
|
$12.7000 / $13.7200 | Buy Now |
DISTI #
645-656-3303-303F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Yellow 12VDC w/Leads RoHS: Compliant | 0 |
|
$11.6800 / $20.0700 | Order Now |
DISTI #
70715436
|
RS | Indicator Panel Mount 1/2" Yellow Dome Lens 12VDC Wire Leads | Dialight 656-3303-303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 205 |
|
$9.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Container: Bag | 0Bag |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 1080mcd 2-Pin RoHS: Compliant |
343 Partner Stock |
|
$12.0200 / $16.1500 | Buy Now |
DISTI #
656-3303-303F
|
TTI | LED Panel Mount Indicators 1/2 Dome Yellow 12VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 62 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8400 | Buy Now |
DISTI #
Dialight Corp. 656-3303-303F
|
PEI Genesis | 1/2 DOM YL 12VDC w/LEAD | 343 |
|
Buy Now | |
DISTI #
000000000005421481
|
Sager | LED Panel Mount Indicators 1/2 Dome Yellow 12VDC w/Leads Min Qty: 56 | 0 |
|
$12.3500 / $13.2400 | Buy Now |
Part Details for 656-3303-303F
656-3303-303F CAD Models
656-3303-303F Part Data Attributes
|
656-3303-303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-3303-303F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL Listed | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 12 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1080.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |