-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9850
|
Newark | 1/2" Dome Y/G 24Vdc W/Terms/Bag Rohs Compliant: Yes |Dialight 656-3324-304F Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $16.4100 | Buy Now |
DISTI #
2266-656-3324-304F-ND
|
DigiKey | Dual Color LED, Yellow/green, Tr Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$14.1000 / $14.6400 | Buy Now |
DISTI #
645-656-3324-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Dome Yellow/Grn 24VDC w/Terminals RoHS: Compliant | 0 |
|
$13.1900 / $14.1000 | Order Now |
DISTI #
74748739
|
RS | Panel mount indicator, 1/2 inch, Dome Yellow/Green 24VDC with terminals | Dialight 656-3324-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 53 |
|
$13.4900 / $16.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 53 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
58 Partner Stock |
|
$12.6800 / $17.2300 | Buy Now |
DISTI #
656-3324-304F
|
TTI | LED Panel Mount Indicators 1/2 Dome Yellow/Grn 24VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1700 / $13.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
58 Partner Stock |
|
$12.6800 / $17.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-3324-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-3324-304F
Dialight
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 480.0/430.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |