Part Details for 65642-930 by Amphenol Communications Solutions
Overview of 65642-930 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65642-930
65642-930 CAD Models
65642-930 Part Data Attributes
|
65642-930
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65642-930
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (5) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65642-930
This table gives cross-reference parts and alternative options found for 65642-930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65642-930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-96-8607 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 65642-930 vs 10-96-8607 |
68016-830HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65642-930 vs 68016-830HLF |
65521-430 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65642-930 vs 65521-430 |
79409-530 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-930 vs 79409-530 |
65528-930 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65642-930 vs 65528-930 |
66328-130 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-930 vs 66328-130 |
7-104348-5 | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 65642-930 vs 7-104348-5 |
65523-330 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-930 vs 65523-330 |
76449-430 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65642-930 vs 76449-430 |
SL308030G | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 65642-930 vs SL308030G |