Part Details for 657002140101 by Wurth Elektronik
Overview of 657002140101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657002140101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4021
|
Newark | Conn, R/A Header, 2Pos, 1Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657002140101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8500 | Buy Now |
DISTI #
732-657002140101-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
215 In Stock |
|
$1.2280 / $1.7800 | Buy Now |
DISTI #
710-657002140101
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Single Row Male Header Right Angled with Snap-in Plastic Pegs Glow-Wire 2 Pins RoHS: Compliant | 441 |
|
$1.2200 / $1.7700 | Buy Now |
DISTI #
72P4282
|
Bürklin Elektronik | Pin header, 2 pole, pitch 5.7 mm, angled, black, 657002140101 Min Qty: 1 | 115 |
|
$1.2636 / $1.6280 | Buy Now |