Part Details for 657004240101 by Wurth Elektronik
Overview of 657004240101 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657004240101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4041
|
Newark | Conn, R/A Header, 4Pos, 2Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657004240101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8300 / $3.9900 | Buy Now |
DISTI #
732-657004240101-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
155 In Stock |
|
$2.6510 / $3.8400 | Buy Now |
DISTI #
710-657004240101
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Dual Row Male Header Right Angled with Snap-in Plastic Pegs Glow-Wire 4 Pins RoHS: Compliant | 262 |
|
$2.6500 / $3.8300 | Buy Now |
DISTI #
72P4258
|
Bürklin Elektronik | Pin header, 4 pole, pitch 5.7 mm, angled, black, 657004240101 Min Qty: 1 | 161 |
|
$2.7490 / $3.8961 | Buy Now |