Part Details for 658-35AB by Wakefield-Vette
Overview of 658-35AB by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 658-35AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4987
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:27.9Mm, External Height - Metric:8.89Mm, External Length - Metric:28Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 658-35AB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
345-1066-ND
|
DigiKey | HEATSINK CPU 28MM SQBLK W/O TAPE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7437 In Stock |
|
$0.7363 / $1.0900 | Buy Now |
DISTI #
567-658-35AB
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 1139 |
|
$0.7630 / $1.0800 | Buy Now |
DISTI #
70663554
|
RS | Omnidirectional Pin Fin Heat Sink for 27mm BGA & Power PC | Wakefield 658-35AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 39 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
81 In Stock |
|
$0.6200 / $0.9240 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
DISTI #
658-35AB
|
TME | Heatsink: extruded, grilled, BGA, black, L: 27.9mm, W: 27.9mm, 658 Min Qty: 1 | 728 |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
000000000000798903
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA and PowerPC, Aluminum Min Qty: 1000 | 0 |
|
$0.5960 / $0.8000 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
81 In Stock |
|
$0.6200 / $0.9240 | Buy Now |
Part Details for 658-35AB
658-35AB CAD Models
658-35AB Part Data Attributes
|
658-35AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
658-35AB
Wakefield-Vette
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 8.9 mm | |
Length | 27.9 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 6.7 g | |
Width | 27.9 mm |