Part Details for 65817-006LF by Amphenol FCi
Overview of 65817-006LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-006LF | Amphenol Communications Solutions | 68668-006LF-CUS HDR | |
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
68664-006LF | Amphenol Communications Solutions | 68664-006LF-SHIELDED HEADER |
Price & Stock for 65817-006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65817-006LF
|
Heilind Electronics | MINI LATCH HSG BULKHEAD | Americas - 0 in Stock |
|
$1.6542 / $1.6814 | Buy Now |
DISTI #
56935672
|
Verical | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 44 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1536 | Americas - 1490 |
|
$0.8693 | Buy Now |
DISTI #
54442243
|
Verical | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 44 Positions, 2.54 mm (0.100in) Pitch RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1476 |
|
$1.4400 / $1.5300 | Buy Now |
DISTI #
BRG65817-006LF
|
Interstate Connecting Components | MINI LATCH HSG BULKHEAD | 0 |
|
$1.6542 / $1.6814 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1918 |
|
RFQ |
Part Details for 65817-006LF
65817-006LF CAD Models
65817-006LF Part Data Attributes
|
65817-006LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65817-006LF
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 2.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 65817-006LF
This table gives cross-reference parts and alternative options found for 65817-006LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65817-006LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65817-006LF | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 44 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 65817-006LF vs 65817-006LF |
65817-006 | Board Connector, 44 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 65817-006LF vs 65817-006 |